Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC1005LF
Order Code3279115
Product RangeFCI 8638 Series
Technical Datasheet
789 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €3.390 |
25+ | €3.030 |
50+ | €2.880 |
100+ | €2.790 |
250+ | €2.560 |
500+ | €2.490 |
1000+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC1005LF
Order Code3279115
Product RangeFCI 8638 Series
Technical Datasheet
For Use WithAmphenol DW Series D Sub Connectors
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeFCI 8638 Series
Technical Specifications
For Use With
Amphenol DW Series D Sub Connectors
Contact Material
Brass
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
FCI 8638 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268