Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303056NLF.
Order Code3727445
Product Range8630 Series
257 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
10+ | €4.140 |
25+ | €3.980 |
50+ | €3.710 |
100+ | €3.550 |
250+ | €3.270 |
500+ | €3.240 |
1000+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303056NLF.
Order Code3727445
Product Range8630 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
Contact GenderPin
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range8630 Series
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Material
-
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
8630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001865