Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68604-804HLF
Order Code3910955
Product RangeBERGSTIK II Series
7,954 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.580 |
10+ | €0.499 |
25+ | €0.451 |
50+ | €0.442 |
100+ | €0.432 |
250+ | €0.412 |
500+ | €0.391 |
1000+ | €0.371 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68604-804HLF
Order Code3910955
Product RangeBERGSTIK II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBERGSTIK II Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
BERGSTIK II Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001822
Product traceability