Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-006LF
Order Code1315859
Product RangeFCI Clincher Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
800+ | €0.843 |
Price for:Each
Minimum: 800
Multiple: 800
€674.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-006LF
Order Code1315859
Product RangeFCI Clincher Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts6Contacts
Product RangeFCI Clincher Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
No. of Contacts
6Contacts
Product Range
FCI Clincher Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability