Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS2005LF
Order Code1097943
Product RangeFCI DW
Technical Datasheet
1,157 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.390 |
100+ | €2.060 |
250+ | €1.990 |
500+ | €1.620 |
1000+ | €1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS2005LF
Order Code1097943
Product RangeFCI DW
Technical Datasheet
For Use WithDW Series Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder
Product RangeFCI DW
SVHCLead (17-Jan-2023)
Product Overview
The 8638PPS2005LF is a 20A solder male D-Sub Contact with gold-plated copper alloy construction. This contact is suitable for DW series connectors.
- Red plastic clip
- 3.2mm² Wire
Applications
Industrial
Technical Specifications
For Use With
DW Series Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
Lead (17-Jan-2023)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
FCI DW
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001783