Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863005ATLF
Order Code2112517
Technical Datasheet
2,856 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.690 |
100+ | €2.270 |
500+ | €1.760 |
1000+ | €1.630 |
2500+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863005ATLF
Order Code2112517
Technical Datasheet
Product Range-
Screw Length6.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Overview
The 863005ATLF is a Male Screw Lock with shell-A and 4 to 40 UNC thread. It is made of bright tin-plated steel body, suitable for use with connector with hood 7.
- 50 hours Exposure to salt spray corrosion resistance
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068