Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoC70710M0065222A
Order Code2839834
Product RangeSIMLOCK C707
Technical Datasheet
432 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.790 |
100+ | €1.760 |
500+ | €1.720 |
1000+ | €1.450 |
2500+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoC70710M0065222A
Order Code2839834
Product RangeSIMLOCK C707
Technical Datasheet
Memory / Card TypeSIM / SAM
Connector TypeSIM / SAM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product RangeSIMLOCK C707
SVHCNo SVHC (12-Jan-2017)
Product Overview
The C707 10M006 522 2 from Amphenol ICC (Commercial Products) is a 6 contacts (3+3), low profile SIM Card connector with card presence switch but without positioning pins.
Technical Specifications
Memory / Card Type
SIM / SAM
Insert & Eject Mechanism
Hinged
Contact Material
-
Product Range
SIMLOCK C707
Connector Type
SIM / SAM
No. of Contacts
6Contacts
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117