Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoC707 10M006 500 2A
Order Code2839833
Product RangeSIMLOCKC 707A
Technical Datasheet
1,015 In Stock
800 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.921 |
10+ | €0.805 |
100+ | €0.791 |
500+ | €0.776 |
1000+ | €0.721 |
2500+ | €0.649 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoC707 10M006 500 2A
Order Code2839833
Product RangeSIMLOCKC 707A
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
Connector TypeSIM / SAM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSIMLOCKC 707A
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
SIM / SAM
Connector Type
SIM / SAM
Contact Material
Copper Alloy
Product Range
SIMLOCKC 707A
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001