Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €2.040 |
100+ | €1.830 |
250+ | €1.660 |
500+ | €1.520 |
1000+ | €1.310 |
Product Information
Product Overview
The 17EHD015PAA000 is a 15-position D-sub Connector, 17EHD series, gold flash over nickel-plated copper alloy contacts, 0.120-inch (3.05mm) clear hole panel mounting and solder cup termination, pin (male)-type contact. The high density D-subminiature connector complement Amphenol’s extensive D-subminiature connector line. This line of connector offers many superior features and high performance level. A cable mount version with solder terminations is also available, which can be combined with Amphenol’s standard line of shielded or unshielded backshells.
- Tin-plated steel shell
- UL94V-0 black glass-filled thermoplastic dielectric
- 3A Maximum current rating per contact
- 125VAC Voltage rating
- 1000VAC Minimum dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
- 15mΩ Maximum contact resistance
Applications
Communications & Networking, Industrial
Technical Specifications
High Density
17EHD
DE
Cable Mount
Gold Plated Contacts
No SVHC (25-Jun-2020)
Plug
15Contacts
Solder Cup
Copper Alloy
Steel Body
Alternatives for 17EHD015PAA000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate