Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M1
Order Code3882554
Product RangeMUSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.890 |
| 10+ | €9.950 |
| 25+ | €8.390 |
| 100+ | €8.300 |
| 250+ | €8.210 |
| 500+ | €8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M1
Order Code3882554
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSB Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022234