Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA5002KLF
Order Code3882166
Technical Datasheet
234 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.290 |
| 10+ | €5.700 |
| 100+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA5002KLF
Order Code3882166
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (12-Jan-2017)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001