Print Page
160X11189X
D Sub Strain Relief, CONEC 9-37 Position D Sub Hoods, DE, DA, DB, DC, Zinc Die-cast, 12 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
10+ | €6.120 |
100+ | €5.800 |
250+ | €5.500 |
500+ | €5.160 |
1000+ | €5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No160X11189X
Order Code4069920
Product Range-
For Use WithCONEC 9-37 Position D Sub Hoods
For Use WithCONEC 9-37 Position D Sub Hoods
D Sub Shell SizeDE, DA, DB, DC
Strain Relief MaterialZinc Die-cast
Cable Diameter Max12mm
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
For Use With
CONEC 9-37 Position D Sub Hoods
Strain Relief Material
Zinc Die-cast
SVHC
Lead (27-Jun-2024)
For Use With
CONEC 9-37 Position D Sub Hoods
D Sub Shell Size
DE, DA, DB, DC
Cable Diameter Max
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001