Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUSBCBRA0101SR
Order Code4655875
Product RangeMini HSBridge+ Series
Technical Datasheet
1,400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.560 |
10+ | €2.970 |
100+ | €2.810 |
250+ | €2.620 |
500+ | €2.500 |
1000+ | €2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUSBCBRA0101SR
Order Code4655875
Product RangeMini HSBridge+ Series
Technical Datasheet
USB Connector TypeMini USB Type C
USB StandardUSB 3.2
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeMini HSBridge+ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
Mini USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
-
Product Range
Mini HSBridge+ Series
USB Standard
USB 3.2
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004