Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHCPP23A10005S.
Order Code4285570
Product RangeNETBridge+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.060 |
5+ | €37.980 |
10+ | €34.900 |
25+ | €32.880 |
Price for:Each
Minimum: 1
Multiple: 1
€41.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHCPP23A10005S.
Order Code4285570
Product RangeNETBridge+ Series
Technical Datasheet
LAN Category-
Connector to ConnectorNETBridge+ Plug to NETBridge+ Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Colour-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeNETBridge+ Series
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
NETBridge+ Series
Connector to Connector
NETBridge+ Plug to NETBridge+ Plug
Jacket Colour
-
Cable Length - Imperial
19.7"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885