Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHCBBA6A10150S
Order Code4294811
Product RangeNETBridge+ Series
Technical Datasheet
90 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.160 |
5+ | €30.770 |
10+ | €25.490 |
25+ | €22.850 |
50+ | €21.100 |
100+ | €19.690 |
Price for:Each
Minimum: 1
Multiple: 1
€35.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHCBBA6A10150S
Order Code4294811
Product RangeNETBridge+ Series
Technical Datasheet
LAN Category-
Connector to ConnectorHybrid NETBridge+ Plug to Hybrid NETBridge+ Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Colour-
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeNETBridge+ Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
NETBridge+ Series
Connector to Connector
Hybrid NETBridge+ Plug to Hybrid NETBridge+ Plug
Jacket Colour
-
Cable Length - Imperial
4.9ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001