Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €1.940 |
100+ | €1.550 |
250+ | €1.450 |
500+ | €1.410 |
1000+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552096LF..
Order Code3882133
Product Range-
Screw Length7mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell SizeDE, DA, DB, DC
SVHCLead (17-Jan-2023)
Alternatives for 86552096LF..
1 Product Found
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
DE, DA, DB, DC
Screw Length
7mm
Thread Size - Imperial
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002154