Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019362112A
Order Code2989985
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €1.290 |
| 2400+ | €1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€1,032.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019362112A
Order Code2989985
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount
IP RatingIPX4
Product Range-
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (12-Jan-2017)
Product Overview
124019362112A is an USB 3.2 Gen 1 Type C receptacle. This type C waterproof USB with IPX8 performance supports a variety of protocols such as USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2 and meet high-speed communication and power delivery (20V, 5A). The usability of waterproof type C is with strong IP performance and unique IP technology to ensure each part meets the high quality of waterproof performance. Target market/application includes automotive infotainment, notebook, docking, tablet, peripherals (monitor/display, projector…), and home entertainment.
- Supports high speed transmission up to 10Gb/s
- Support USB2.0, USB 3.2 Gen 1, USB 3.2 Gen 2
- Excellent copper alloy material for terminals design
- Extended 5A current rating for USB Power delivery and up to 100W
- All-in-one simplicity, top mount, dual row SMT, centre height 1.5mm
- Support power delivery, data transfer, video output in one connector
- Tailored for emerging product designs
- Reversible plug and cable orientation for better user experience
- Up to 10000 mating cycles, enhanced durability
- Operating temperature range from -40°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IPX4
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.2
No. of Positions
24 Position
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005