Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10178546-102LF
Order Code4656746
Product RangeRotaSense Series
Technical Datasheet
840 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.390 |
100+ | €1.200 |
250+ | €1.090 |
500+ | €0.992 |
1000+ | €0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10178546-102LF
Order Code4656746
Product RangeRotaSense Series
Technical Datasheet
Product RangeRotaSense Series
Sensor Connector Size-
Sensor Connector GenderMale
No. of Positions2 Positions
Sensor Contact TypePin
Sensor Connector MountingStraight Surface Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating1A
Voltage Rating125V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RotaSense Series
Sensor Connector Gender
Male
Sensor Contact Type
Pin
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
125V
Sensor Connector Size
-
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Surface Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001