Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83522/17-NY
Order Code2504055
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
-
Product Range
-
Fibre Type
Singlemode, Multimode
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010293