Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D35-SIP
Order Code2759222
Your Part Number
Technical Datasheet
112 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.660 |
| 5+ | €9.640 |
| 10+ | €9.270 |
| 25+ | €8.830 |
| 50+ | €8.530 |
| 100+ | €8.240 |
Price for:Each
Minimum: 1
Multiple: 1
€9.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D35-SIP
Order Code2759222
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensor TerminalsThrough Hole
Sensing Accuracy3%
Sensitivity-
Sensor MountingThrough Hole
Response Time7s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Capacitance0.1µF
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensitivity
-
Response Time
7s
Operating Temperature Max
125°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Sensing Accuracy
3%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
Capacitance
0.1µF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073