Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23S-SIP
Order Code2759217
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €11.560 |
| 250+ | €11.180 |
Price for:Each
Minimum: 100
Multiple: 100
€1,156.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23S-SIP
Order Code2759217
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3.3V
Sensor TerminalsThrough Hole
Sensitivity-
Sensing Accuracy2%
Response Time7s
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Capacitance0.1µF
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensing Accuracy
2%
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.3V
Sensitivity
-
Response Time
7s
Operating Temperature Min
-40°C
Product Range
-
Capacitance
0.1µF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721
Product traceability