Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A35
Order Code2424195
Product RangeTelaire ChipCap 2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.830 |
| 10+ | €8.620 |
| 25+ | €7.500 |
| 50+ | €7.110 |
| 100+ | €6.410 |
| 250+ | €6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A35
Order Code2424195
Product RangeTelaire ChipCap 2 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 3% RH
Temperature Accuracy± 0.3°C
RH Response Time7s
Temperature Response Time5s
Sensor Interface TypeI2C
Sensor Output TypeAnalogue
Sensor Case StyleLCC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeTelaire ChipCap 2 Series
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
5s
Sensor Output Type
Analogue
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Humidity Accuracy
± 3% RH
RH Response Time
7s
Sensor Interface Type
I2C
Sensor Case Style
LCC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
Product Range
Telaire ChipCap 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563