Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828904-1
Order Code1328863
Product RangeJPT
Technical Datasheet
84,567 In Stock
138,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0845 |
500+ | €0.0711 |
1000+ | €0.0691 |
2500+ | €0.0613 |
5000+ | €0.0534 |
10000+ | €0.0467 |
Price for:Each
Minimum: 100
Multiple: 100
€8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828904-1
Order Code1328863
Product RangeJPT
Technical Datasheet
Accessory TypeSeal
Cable Diameter Max2.1mm
For Use WithAMP MCP 2.8 Contact Systems
Seal MaterialSilicone
Product RangeJPT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 828904-1 is a Single Wire Seal for JPT series of connectors. It accepts 1.2 to 2.1mm cable insulation diameter with silicone and suitable to use with AMP MCP 2.8 contact systems.
- 5mm Cavity Diameter
- Blue Colour
Applications
Automotive
Technical Specifications
Accessory Type
Seal
For Use With
AMP MCP 2.8 Contact Systems
Product Range
JPT
Cable Diameter Max
2.1mm
Seal Material
Silicone
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099