Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-324001-1
Order Code2137835
Product RangeSOLISTRAND Series
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €47.420 |
5+ | €41.100 |
10+ | €39.250 |
25+ | €37.410 |
50+ | €35.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€47.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-324001-1
Order Code2137835
Product RangeSOLISTRAND Series
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
Product Range
SOLISTRAND Series
Wire Size AWG Max
20AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 8-324001-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability