Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745245-2
Order Code2452640
Product RangeAMPLIMITE
Technical Datasheet
150 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.640 |
100+ | €1.330 |
250+ | €1.190 |
500+ | €1.130 |
1000+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745245-2
Order Code2452640
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell SizeDE, DA, DB, DC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 745245-2 is a Latching Block made of zinc. It comes with slot recess and supports thru hole rear mount. It is suitable for use with the AMPLIMITE D-subminiature connectors.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005