Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735160
Order Code587280
Product RangePIDG FASTON
Technical Datasheet
8,265 In Stock
12,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.871 |
50+ | €0.757 |
100+ | €0.710 |
250+ | €0.645 |
500+ | €0.615 |
1500+ | €0.579 |
Price for:Each
Minimum: 10
Multiple: 10
€8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735160
Order Code587280
Product RangePIDG FASTON
Technical Datasheet
Product RangePIDG FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min13AWG
Wire Size AWG Max12AWG
Insulator ColourBlue
Conductor Area CSA3mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 735160 is a Crimp Terminal with blue nylon (polyamide) insulator, tin-plated brass contact. Straight orientation, 2.5 to 3mm² wire cross-section, blue barrel, insulation support style, quick disconnect type, 6.35 x 0.81mm tab size and 13 to 12AWG wire size. This crimp terminal is suitable for wires/cables.
- 300V Maximum voltage rating
- F-crimp type
- Dimple mating retention
- Insulation support style
- Normal insertion force
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIDG FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
13AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
3mm²
Terminal Material
Brass
Technical Docs (3)
Alternatives for 735160
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451