Print Page
Image is for illustrative purposes only. Please refer to product description.
2,770 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.371 |
100+ | €0.264 |
500+ | €0.234 |
1000+ | €0.208 |
2500+ | €0.190 |
5000+ | €0.186 |
Price for:Each
Minimum: 10
Multiple: 10
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640456-7
Order Code588623
Product RangeMTA-100
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-100
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640456-7 is a 7-position 1-row unshrouded Friction Lock Header with pin type tin-plated copper alloy straight posts, UL94V-0-rated glass-filled polyester housing and nickel-plated underplate. This vertical header is suitable for use with MTA-100 connector assembly.
- 250VAC Operating voltage
- 5A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Product Range
MTA-100
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 640456-7
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681