Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640204-1
Order Code1844833
Product RangeAMPLIVAR Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
18000+ | €0.100 |
Price for:Each
Minimum: 18000
Multiple: 18000
€1,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640204-1
Order Code1844833
Product RangeAMPLIVAR Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangeAMPLIVAR Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
AMPLIVAR Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
0.9mm²
Insulator Colour
-
Technical Docs (3)
Alternatives for 640204-1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601