Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62026-1
Order Code2396266
Product RangeFASTON 187
Technical Datasheet
1,910 In Stock
17,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.291 |
100+ | €0.255 |
500+ | €0.211 |
1000+ | €0.189 |
2500+ | €0.175 |
5000+ | €0.163 |
Price for:Each
Minimum: 10
Multiple: 10
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62026-1
Order Code2396266
Product RangeFASTON 187
Technical Datasheet
Product RangeFASTON 187
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62026-1 is a female quick Disconnect Terminal made of brass with pre-tin plated finish. This straight FASTON uninsulated quick connect terminal features F-crimp termination and accepts 20 to 16AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.3mm²
Terminal Material
Brass
Technical Docs (3)
Alternatives for 62026-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000914