Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60766-2
Order Code1846429
Product RangeSHUR-PLUG Series
8,721 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
28000+ | €0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 28000
Multiple: 28000
€4,256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60766-2
Order Code1846429
Product RangeSHUR-PLUG Series
Product RangeSHUR-PLUG Series
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2mm²
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.96mm
Technical Specifications
Product Range
SHUR-PLUG Series
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Brass
Wire Size (AWG)
18AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000737
Product traceability