Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60701-1
Order Code2396273
Product RangeFASTIN-FASTON 250
Technical Datasheet
25,244 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.243 |
100+ | €0.199 |
500+ | €0.189 |
1000+ | €0.178 |
2500+ | €0.164 |
5000+ | €0.157 |
Price for:Each
Minimum: 10
Multiple: 10
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60701-1
Order Code2396273
Product RangeFASTIN-FASTON 250
Technical Datasheet
Product RangeFASTIN-FASTON 250
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA5.26mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60701-1 is a female quick Disconnect Terminal made of brass with tin plated finish. This FASTIN-FASTON uninsulated straight quick connect terminal features F-crimp termination and accepts 14 to 10AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FASTIN-FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
14AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.26mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125