Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1394461-5
Order Code1778569
Product RangeSOLARLOK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1394461-5
Order Code1778569
Product RangeSOLARLOK Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP67
Wire Size AWG Max10AWG
Current Rating25A
Voltage Rating1kVDC
Product RangeSOLARLOK Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 6-1394461-5
1 Product Found
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1kVDC
SVHC
No SVHC (17-Dec-2014)
Keying
Plus
IP Rating
IP67
Current Rating
25A
Product Range
SOLARLOK Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886