Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5822021-4
Order Code1101360
Product RangeMicro-Edge
Technical Datasheet
170 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.950 |
10+ | €5.740 |
25+ | €5.420 |
100+ | €5.020 |
250+ | €4.820 |
500+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5822021-4
Order Code1101360
Product RangeMicro-Edge
Technical Datasheet
Memory / Card TypeSIMM
Insert & Eject MechanismCam-In Locking
Connector TypeMemory Socket
No. of Contacts72Contacts
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-Edge
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5822021-4 is a 72-way 1-row Vertical SIMM Memory Socket with nickel-plated brass latch and tin-plated phosphor bronze contacts. This socket comes with natural LCP housing and cam-in insertion.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Memory / Card Type
SIMM
Connector Type
Memory Socket
Contact Material
Phosphor Bronze
Product Range
Micro-Edge
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
72Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability