Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745173-5
Order Code2468470
Product RangeAMPLIMITE
Technical Datasheet
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.430 |
| 10+ | €11.200 |
| 25+ | €10.970 |
Price for:Each
Minimum: 1
Multiple: 1
€11.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745173-5
Order Code2468470
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5745173-5 is a 2-piece 25-position RFI/EMI shield Backshell/Cable Clamp Kit made of zinc alloy body with plated bright nickel over bright copper die-cast shield. It is suitable for use with the plug/receptacle.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
-
Alternatives for 5745173-5
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05