Print Page
Image is for illustrative purposes only. Please refer to product description.
4,790 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.399 |
100+ | €0.326 |
250+ | €0.322 |
500+ | €0.318 |
1000+ | €0.302 |
2500+ | €0.270 |
Price for:Each
Minimum: 10
Multiple: 10
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5645946-2
Order Code3794300
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia-
Terminal PlatingGold
Overall Length4.67mm
Length - Below Flange-
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
-
SVHC
To Be Advised
Mounting Hole Dia
-
Overall Length
4.67mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001