Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1200+ | €6.980 |
Price for:Each
Minimum: 1200
Multiple: 1200
€8,376.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229913-1
Order Code1363404
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact Material-
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
-
Gender
Receptacle
Connector Type
Micro D
Product Range
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268