Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.120 |
10+ | €5.090 |
100+ | €4.580 |
250+ | €4.560 |
500+ | €4.090 |
1000+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207908-7
Order Code3398854
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialPP (Polypropylene) Body
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
PP (Polypropylene) Body
Alternatives for 5207908-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144