Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207872-1
Order Code2396335
Product RangeAMPLIMITE
Technical Datasheet
760 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
10+ | €3.110 |
100+ | €2.640 |
250+ | €2.510 |
500+ | €2.460 |
1000+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207872-1
Order Code2396335
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length12.7mm
Thread Size - MetricM3
Thread Size - Imperial-
Product Overview
The 5207872-1 is a Female Screwlock Assembly Kit consists of zinc plated cold rolled steel and yellow chromate finish female screws, washers, lock washers and nuts. It is suitable for use with the D-sub connectors.
Applications
Industrial, Maintenance & Repair, Computers & Computer Peripherals
Contents
2 Female screw lock, 4 Washers, 2 Lockwashers and 2 Nuts.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
M3
Screw Length
12.7mm
Thread Size - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536