Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1761185-1
Order Code1821864
Product RangeSDL Series
88 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.400 |
10+ | €6.770 |
25+ | €6.440 |
50+ | €6.220 |
100+ | €6.020 |
250+ | €5.740 |
500+ | €5.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1761185-1
Order Code1821864
Product RangeSDL Series
No. of Contacts4Contacts
Connector TypeSDL
Connector TypeSDL
Contact Termination TypeThrough Hole
Product RangeSDL Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
4Contacts
Connector Type
SDL
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Connector Type
SDL
Product Range
SDL Series
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 5-1761185-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability