Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-166051-1
Order Code3226783
Product RangeAMPLIMITE
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-166051-1
Order Code3226783
Product RangeAMPLIMITE
For Use WithAMP AMPLIMITE Series D-SUB Connectors
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
AMP AMPLIMITE Series D-SUB Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability