Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €2.450 |
500+ | €2.270 |
Price for:Each
Minimum: 100
Multiple: 100
€245.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No485893-4
Order Code1768904
Pitch Spacing2.54mm
No. of Contacts6Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness1.42mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
6Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
1.42mm
Technical Docs (3)
Alternatives for 485893-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002715