Print Page
Image is for illustrative purposes only. Please refer to product description.
9,949 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.113 |
500+ | €0.0987 |
1000+ | €0.0818 |
2500+ | €0.0733 |
5000+ | €0.0723 |
10000+ | €0.0712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42865-3
Order Code3791885
Product Range-
Wire Size (AWG)14AWG to 10AWG
Conductor Area CSA6mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
14AWG to 10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
Bullet Diameter
4.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268