Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No40724
Order Code1846549
Product RangeAMPLIVAR Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
22000+ | €0.095 |
44000+ | €0.090 |
88000+ | €0.086 |
Price for:Each
Minimum: 22000
Multiple: 22000
€2,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No40724
Order Code1846549
Product RangeAMPLIVAR Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Product RangeAMPLIVAR Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
13AWG
Product Range
AMPLIVAR Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
2.5mm²
Insulator Colour
-
Technical Docs (3)
Alternatives for 40724
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953