Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34138.
Order Code4655124
Product RangeSOLISTRAND Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
10+ | €0.228 |
100+ | €0.167 |
500+ | €0.130 |
1000+ | €0.123 |
2500+ | €0.101 |
5000+ | €0.099 |
Price for:Each
Minimum: 10
Multiple: 10
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34138.
Order Code4655124
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098