Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321026.
Order Code2456162
Product RangePLASTI-GRIP Series
Technical Datasheet
6,187 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.346 |
10+ | €0.306 |
25+ | €0.267 |
100+ | €0.247 |
500+ | €0.228 |
1000+ | €0.217 |
2500+ | €0.207 |
5000+ | €0.198 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321026.
Order Code2456162
Product RangePLASTI-GRIP Series
Technical Datasheet
Insulator ColourYellow
Product RangePLASTI-GRIP Series
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
22AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Alternatives for 321026.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272