Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2834245-1
Order Code2850314
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2834245-1
Order Code2850314
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Insulator ColourGreen
Insulator MaterialThermoplastic
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
14AWG
Insulator Colour
Green
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability