Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284743-1
Order Code2468528
Product RangeMicro Quadlok
270 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.160 |
| 10+ | €8.610 |
| 25+ | €8.050 |
| 100+ | €7.500 |
| 250+ | €7.340 |
| 500+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284743-1
Order Code2468528
Product RangeMicro Quadlok
Product RangeMicro Quadlok
No. of Positions94Ways
Pitch Spacing-
For Use WithMICRO QUADLOK SYSTEM Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
94Ways
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12501
Product traceability