Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282465-1
Order Code3218516
Product RangeAMP Superseal 1.5mm Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
€2,508.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282465-1
Order Code3218516
Product RangeAMP Superseal 1.5mm Series
Product RangeAMP Superseal 1.5mm Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP Superseal 1.5mm Series Housing Connectors
Contact MaterialBrass
Contact PlatingTin
Technical Specifications
Product Range
AMP Superseal 1.5mm Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Brass
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Superseal 1.5mm Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
Product traceability