Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282079-2
Order Code150393
Product RangeSUPERSEAL 1.5
Technical Datasheet
8,513 In Stock
1,671 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.572 |
| 100+ | €0.475 |
| 250+ | €0.449 |
| 500+ | €0.387 |
| 1000+ | €0.384 |
| 2500+ | €0.380 |
Price for:Each
Minimum: 10
Multiple: 10
€5.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282079-2
Order Code150393
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions1Ways
Pitch Spacing-
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282079-2 is a 1-position 1-row black Housing for female terminals and made of PA-GF. The SUPERSEAL 1.5-series connector used for wire to board and wire to wire connection.
- Polarized
- 24V Operating voltage
- -40 to +125°C Temperature range
- IP67 degree of protection
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
1Ways
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002