Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229974-1
Order Code2452417
Product RangeChamp-Lok
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.850 |
10+ | €4.870 |
100+ | €4.760 |
250+ | €4.660 |
500+ | €4.550 |
1000+ | €4.440 |
Price for:Each
Minimum: 1
Multiple: 1
€5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229974-1
Order Code2452417
Product RangeChamp-Lok
No. of Contacts50Contacts
Connector TypeI/O
Contact Termination TypeIDC / IDT
Product RangeChamp-Lok
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
The 229974-1 is a 50-position B-slot standard IDC Plug Assembly with gold-plated copper alloy contacts, blue thermoplastic housing and screw locks mating connector lock. This Champ-Lok series D-sub connector is suitable for 7-strand/solid cable.
- 4-40 UNC 2B Thread
Applications
Industrial
Technical Specifications
No. of Contacts
50Contacts
Connector Type
I/O
Product Range
Champ-Lok
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate (21-Jan-2025)
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 229974-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433